Dual 4-bit buffer/driver with true outputs, featuring 8 input and 8 output lines. This surface-mount integrated circuit operates with a supply voltage range of 2V to 6V and offers a high-level output current of 24mA and a low-level output current of 24mA. The device boasts a propagation delay of 9ns and a maximum operating temperature of 85°C. Packaged in a 20-pin TSSOP, this RoHS compliant component is designed for 74AC series applications.
Texas Instruments SN74AC241PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC241PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.