8-channel, 3-state buffer/line driver IC featuring true outputs and CMOS technology. This dual 4-bit driver operates with a supply voltage range of 2V to 6V, offering a propagation delay of 9ns and a turn-on delay time of 11.5ns. It supports ±24mA output current at both high and low levels, with a quiescent current of 4µA. Packaged in a 20-pin SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AC244DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC244DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
