
Octal buffer/driver featuring 3-state outputs, designed with CMOS technology. This component offers 8 non-inverting buffer channels, each with 4 bits per element, supporting a supply voltage range of 2V to 6V. It operates across a temperature range of -40°C to 85°C, with a maximum high-level output current of -24mA and a low-level output current of 24mA. The device is surface mountable in a 20-SOIC package and boasts a propagation delay of 9ns.
Texas Instruments SN74AC244DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC244DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
