Octal buffer/driver featuring 8 non-inverting, 3-state outputs. This CMOS logic IC operates with a supply voltage range of 2V to 6V and supports a wide temperature range from -55°C to 125°C. Delivering 24mA of low-level output current and -24mA of high-level output current, it offers a 7ns propagation delay. Packaged in a lead-free, surface-mount SO package, this component is ideal for high-performance applications.
Texas Instruments SN74AC244MNSREP technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC244MNSREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.