Octal buffer/driver featuring 3-state outputs, designed for CMOS technology. This integrated circuit offers 8 non-inverting channels with 4 bits per element, providing 8 input and 8 output lines. Operating across a supply voltage range of 2V to 6V, it delivers ±24mA high and low level output current. The component is surface mountable in a 20-SO package, suitable for operation between -40°C and 85°C, with a propagation delay of 9ns.
Texas Instruments SN74AC244NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC244NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.