Dual 4-bit buffer/driver IC with 3-state outputs. Features 8 input and 8 output lines, supporting non-inverting logic. Operates with a supply voltage range of 2V to 6V, offering 24mA high and low level output current. Packaged in a 20-pin SOP for surface mounting, with a propagation delay of 7ns. RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74AC244NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC244NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
