
The SN74AC244PWE4 is a dual inverting buffer with 3-STATE outputs. It operates over a temperature range of -40°C to 85°C and is compatible with lead-free processes. The device has a propagation delay of 9ns and can handle high-level output currents of up to 24mA. It is packaged in a TSSOP-20 package and is available in a rail/Tube packaging configuration with 70 units per package.
Texas Instruments SN74AC244PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC244PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
