
Octal Bus Transceiver, 8-bit bidirectional data flow with 3-state outputs. Features CMOS technology, non-inverting logic, and a propagation delay of 7ns. Operates from a 2V to 6V supply voltage with output currents of 24mA (high) and 24mA (low). Packaged in a 20-SSOP for surface mounting, this RoHS compliant component is suitable for -40°C to 85°C operating temperatures.
Texas Instruments SN74AC245DBR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC245DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
