8-bit bidirectional transceiver, CMOS technology, featuring 3-state outputs and true logic function. Operates with a supply voltage range of 2V to 6V, offering 24mA high and low level output current. This surface mount component, packaged in SSOP, boasts a 7ns propagation delay and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74AC245DBRE4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC245DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.