
8-bit bidirectional bus transceiver, CMOS technology, featuring 3-state outputs and inverting logic function. Operates with a supply voltage range of 2V to 6V, delivering 24mA high and low level output current. Surface mountable in a SOIC package, this component offers an 8-bit data path with 8 channels and a propagation delay of 7ns. Suitable for operation between -40°C and 85°C, it is RoHS compliant.
Texas Instruments SN74AC245DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC245DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
