
Octal Bus Transceiver, featuring 8 bidirectional, 3-state outputs. This CMOS logic IC operates with a supply voltage range of 2V to 6V and offers a high/low output current of 24mA. Designed for surface mounting in a SOP package, it boasts a propagation delay of 7ns and a wide operating temperature range from -40°C to 85°C. The transceiver function is non-inverting, and the component is lead-free and RoHS compliant.
Texas Instruments SN74AC245NSR technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC245NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
