Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This CMOS logic IC operates with a supply voltage range of 2V to 6V and offers 8 channels with 24mA high and low level output current. The device is packaged in a 20-TSSOP for surface mounting, with a propagation delay of 7ns and a turn-on delay of 13.5ns. Operating across a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Texas Instruments SN74AC245PW technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC245PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.