8-bit bidirectional transceiver featuring true outputs and 3-state capability. This logic IC operates with a supply voltage range of 2V to 6V, offering 24mA high and low level output current. Designed for surface mounting in a TSSOP package, it boasts a propagation delay of 7ns and an operating temperature range of -40°C to 85°C. This RoHS compliant component is packaged in a rail/tube.
Texas Instruments SN74AC245PWE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC245PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.