
8-bit bidirectional bus transceiver, surface mount, featuring 3-state outputs and a propagation delay of 7ns. Operates with a supply voltage range of 2V to 6V, supporting output currents of 24mA (high) and 24mA (low). Encased in a TSSOP package, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Texas Instruments SN74AC245PWG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC245PWG4 to view detailed technical specifications.
No datasheet is available for this part.