
CMOS OR Gate IC, featuring 4 independent 2-input OR gates. This integrated circuit operates with a minimum supply voltage of 2V and a maximum of 6V, offering a typical propagation delay of 7.5ns. It supports output currents of 24mA (low level) and -24mA (high level) and is designed for surface mounting in a 14-SSOP package. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74AC32DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC32DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
