
Quadruple 2-input positive-OR gates, CMOS technology, operating from 2V to 6V. Features a 7.5ns propagation delay and 9ns turn-on delay. Surface mountable in a 14-SOIC package, offering 24mA output current at both high and low levels. Designed for operation across a wide temperature range of -55°C to 125°C, this RoHS compliant component is lead-free and supplied on tape and reel.
Texas Instruments SN74AC32MDREP technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC32MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
