Octal D-Type Transparent Latches with 3-State Outputs, featuring 8 independent channels and 8 bits of data storage. This CMOS logic IC operates with a supply voltage range of 2V to 6V and offers a propagation delay of 15ns. Designed for surface mounting in a 20-SSOP package, it supports output currents of 24mA (low) and -24mA (high). The device is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74AC373DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC373DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
