8-bit D-type transparent latch, featuring true outputs and 3-state capability. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a high level output current of 24mA and a low level output current of 32mA. This surface mount component, housed in a 20-pin TSSOP package, offers a propagation delay of 9.5ns and a turn-on delay time of 7.5ns. Designed for a wide operating temperature range from -40°C to 85°C, it is RoHS compliant and lead-free.
Texas Instruments SN74AC373PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC373PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.