
Octal D-Type edge-triggered flip-flops with 3-state outputs, featuring 8 bits and positive edge clocking. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 6V, delivering up to 24mA output current. It boasts a maximum operating frequency of 155MHz and a propagation delay of 13.5ns. Packaged in a 20-SSOP for surface mounting, this lead-free and RoHS-compliant component is ideal for high-speed digital applications.
Texas Instruments SN74AC374DBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 155MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC374DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
