
8-bit D-type positive-edge triggered flip-flop latch with 3-state outputs. Features a maximum operating frequency of 155MHz and 24mA output current. Operates from a 2V to 6V supply voltage range with a propagation delay of 13.5ns. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component offers 8 non-inverting outputs.
Texas Instruments SN74AC374DWE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 155MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 8ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC374DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
