
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs, featuring 8 bits and positive edge clocking. This CMOS logic IC operates with a maximum frequency of 155MHz and a supply voltage range of 2V to 6V. It offers a propagation delay of 13.5ns and a turn-on delay time of 8ns, with output currents of 24mA (low) and -24mA (high). Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74AC374N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 155MHz |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC374N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
