
Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits. This CMOS logic IC operates with a supply voltage range of 2V to 6V and offers a propagation delay of 10ns. Designed for surface mounting, it comes in a 20-SSOP package with a temperature range of -40°C to 85°C. Output capabilities include 24mA for both high and low levels, with 3-state functionality.
Texas Instruments SN74AC533DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC533DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.