Octal transparent D-type latches with 3-state outputs, featuring 8 independent latch circuits. This surface-mount IC offers 8 bits of data storage with 8 input and 8 output lines. It operates with a supply voltage range of 2V to 6V and supports a high level output current of 24mA and low level output current of 32mA. The device boasts a propagation delay of 10ns and a turn-on delay time of 2ns, with an operating temperature range from -40°C to 85°C. Packaged in a 20-SSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AC533DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 2ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC533DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.