
8-bit, inverting, 3-state buffer/line driver with D-type latch functionality. Features CMOS technology, operating from a 2V to 6V supply range, with a maximum frequency of 1MHz and a propagation delay of 10ns. Offers a high level output current of -24mA and a low level output current of 32mA. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component is designed for 8 independent circuits.
Texas Instruments SN74AC533N technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 2ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC533N to view detailed technical specifications.
No datasheet is available for this part.