
Octal D-type transparent latch IC featuring 8 independent circuits, each with 8 bits. This CMOS logic device offers 3-state outputs with a maximum output current of 24mA and a high level output current of -24mA. Operating within a 2V to 6V supply voltage range, it supports surface mounting in a 20-pin SOP package. With a propagation delay of 16.5ns and a turn-on delay time of 2ns, this inverting latch is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments SN74AC533NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC533NSR to view detailed technical specifications.
No datasheet is available for this part.
