Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits for 8-bit data storage. This surface mount IC operates with a supply voltage range of 2V to 6V and offers a high-level output current of 24mA, with a low-level output current of 32mA. It boasts a propagation delay of 10ns and a turn-on delay time of 2ns, functioning across an operating temperature range of -40°C to 85°C. The device is supplied in a 20-SO package, available in tape and reel packaging.
Texas Instruments SN74AC533NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 2ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC533NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
