Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits, each with 8 input and 8 output lines. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a frequency of 1MHz. It offers a high-level output current of -24mA and a low-level output current of 32mA. The component is housed in a 20-TSSOP surface-mount package, suitable for operation between -40°C and 85°C.
Texas Instruments SN74AC533PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC533PW to view detailed technical specifications.
No datasheet is available for this part.
