
Octal transparent D-type latches featuring 3-state outputs, ideal for logic applications. This CMOS device offers 8 independent latches, each with 8 input and 8 output lines. Operating across a wide temperature range of -40°C to 85°C, it supports supply voltages from 2V to 6V. The surface-mount TSSOP package facilitates integration into various electronic designs, with a propagation delay of 10ns.
Texas Instruments SN74AC533PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC533PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
