
8-bit, inverting D-type latch buffer/line driver with 3-state outputs. Features 24mA high and low output current, operating from a 2V to 6V supply. This surface mount component, housed in a 20-pin TSSOP package, offers a 10ns propagation delay and 2ns turn-on delay. Suitable for a wide temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Texas Instruments SN74AC533PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 2ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC533PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.