Octal edge-triggered D-type flip-flop with 3-state outputs, designed for surface mounting in a 20-SSOP package. Features positive edge clock triggering and operates with a maximum frequency of 150MHz. Delivers 24mA of high and low level output current, with a propagation delay of 14ns. This RoHS compliant component supports a supply voltage range of 2V to 6V and operates across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74AC534DBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC534DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.