Octal edge-triggered D-type flip-flops with 3-state outputs, featuring 8 bits per element and 8 outputs. Operates with a positive edge clock trigger, achieving a maximum frequency of 150MHz and a propagation delay of 14ns. Supports a supply voltage range of 2V to 6V, with output currents of 24mA (low) and -24mA (high). This CMOS technology component is designed for surface mounting in a 20-SOIC package, suitable for operating temperatures from -40°C to 85°C.
Texas Instruments SN74AC534DWE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC534DWE4 to view detailed technical specifications.
No datasheet is available for this part.