
Octal edge-triggered D-type flip-flop with 3-state outputs, featuring 8 bits and 8 outputs. Operates with a positive edge clock trigger and CMOS technology, offering a maximum frequency of 150MHz. Provides 24mA output current at both high and low levels. Encased in a 20-SOIC package for surface mounting, this RoHS compliant component functions across a -40°C to 85°C temperature range and supports supply voltages from 2V to 6V.
Texas Instruments SN74AC534DWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC534DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.