
Octal edge-triggered D-type flip-flop with 3-state outputs, featuring 8 bits of storage and positive edge clocking. This CMOS logic IC operates with a maximum frequency of 150MHz and offers a propagation delay of 14ns. Designed for through-hole mounting in a 20-pin DIP package, it supports a supply voltage range of 2V to 6V and provides an output current of 24mA. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Texas Instruments SN74AC534N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC534N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
