8-bit, inverting, D-type flip-flop logic IC featuring 3-state outputs and positive edge clock triggering. Operates with a 2V to 6V supply voltage, delivering 24mA output current at both high and low levels. Achieves a maximum operating frequency of 150MHz with a 14ns propagation delay. Packaged in a 20-pin SOP for surface mounting, this CMOS component is RoHS compliant and operates within a -40°C to 85°C temperature range.
Texas Instruments SN74AC534NSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC534NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.