Octal D-Type Transparent Latch, 8-bit, CMOS technology, featuring 3-state outputs. This logic IC offers independent circuits with 8 latching elements, each with a D-type input and a single output. Operates with a supply voltage range of 2V to 6V, supporting a high level output current of -24mA and a low level output current of 24mA. Packaged in a 20-pin SSOP for surface mounting, it functions across an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74AC563DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC563DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.