8-bit, 3-state, inverting D-type latch IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, offering a high-level output current of -24mA and a low-level output current of 32mA. This surface-mount component, housed in an SSOP package, boasts a propagation delay of 10ns and a turn-on delay time of 4.6ns. Designed for 8 independent circuits, it supports 8 input and 8 output lines, with a maximum operating temperature of 85°C.
Texas Instruments SN74AC563DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC563DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.