Octal D-Type Transparent Latch, 8-bit, CMOS technology, featuring 3-state outputs. This surface mount component operates with a minimum supply voltage of 2V and a maximum of 6V, supporting independent circuits for versatile logic implementation. It offers a high level output current of -24mA and a low level output current of 32mA, with a typical propagation delay of 10ns. The device is packaged in a 20-SOIC format, suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74AC563DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC563DWG4 to view detailed technical specifications.
No datasheet is available for this part.