8-bit, 3-state, inverting D-type latch buffer/line driver with 8 independent circuits. Features 2V to 6V supply voltage range, 24mA high-level output current, and 32mA low-level output current. Operates from -40°C to 85°C with a propagation delay of 10ns and turn-on delay of 4.6ns. Packaged in a 20-pin PDIP through-hole mount, this RoHS compliant component is suitable for various logic applications.
Texas Instruments SN74AC563NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC563NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.