The SN74AC563NSR is an 8-channel D-Type latch from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 24mA and a low level output current of 32mA. The device is packaged in a SO package and is RoHS compliant. It is a surface mount device with a propagation delay of 10ns and a turn-on delay time of 4.6ns.
Texas Instruments SN74AC563NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC563NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
