
Octal D-Type edge-triggered flip-flop with 3-state outputs, featuring 8 bits and CMOS technology. Operates with a positive clock edge trigger, supporting a maximum frequency of 95MHz. Offers 24mA output current (both high and low levels) and a propagation delay of 10.5ns. Packaged in a 20-SOIC surface mount configuration, this component is lead-free and RoHS compliant, functioning within a voltage range of 2V to 6V and an operating temperature of -40°C to 85°C.
Texas Instruments SN74AC564DWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 95MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC564DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
