8-bit D-type, single flip-flop IC with positive edge clock triggering. Features 8 single-ended inputs and 8 outputs, each capable of 24mA high and low level output current. Operates with a 2V to 6V supply voltage and offers a maximum frequency of 95MHz with a 14ns propagation delay. Packaged in SOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AC564NSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 95MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC564NSRG4 to view detailed technical specifications.
No datasheet is available for this part.
