Octal D-Type Edge-Triggered Flip-Flop with 3-State Outputs. Features positive edge clocking, 8 bits, and 3-state outputs with 24mA output current. Operates from 2V to 6V supply voltage with a maximum frequency of 95MHz. Packaged in a 20-TSSOP for surface mounting, this CMOS logic IC offers a propagation delay of 14ns and a turn-on delay time of 4.9ns. Suitable for operation between -40°C and 85°C.
Texas Instruments SN74AC564PWE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 95MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC564PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.