8-bit, inverting, D-type flip-flop buffer/driver with 3-state outputs. Features positive edge clock triggering, a maximum operating frequency of 95MHz, and a propagation delay of 14ns. Operates with a supply voltage range of 2V to 6V, providing 24mA output current at both high and low levels. Surface mountable in a 20-pin TSSOP package, this CMOS logic IC is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74AC564PWRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 95MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC564PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.