Octal D-Type Transparent Latches with 3-State Outputs, featuring 8 independent transparent latches. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 6V, offering a propagation delay of 10ns and a turn-on delay time of 2.5ns. It supports a high-level output current of -24mA and a low-level output current of 32mA, with a maximum output current of 24mA. The device is surface mountable in a 20-SSOP package, designed for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments SN74AC573DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC573DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.