
Octal D-Type Transparent Latch IC featuring 8 independent channels and 3-state outputs. This CMOS logic component operates with a supply voltage range of 2V to 6V and offers a high level output current of -24mA and a low level output current of 24mA. With a propagation delay of 15ns and turn-on delay time of 2.5ns, it is designed for surface mounting in a 20-SOIC package, measuring 12.8mm in length, 7.52mm in width, and 2.35mm in height. The device supports non-inverting logic and is RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments SN74AC573DWR technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC573DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
