Octal D-Type Transparent Latch, 8-bit, CMOS technology, featuring 3-state outputs. This through-hole mounted component operates from a 2V to 6V supply voltage range and supports output currents of up to 32mA (low) and -24mA (high). With a propagation delay of 10ns and turn-on delay of 2.5ns, it functions across an industrial temperature range of -40°C to 85°C. Packaged in a 20-pin PDIP, this RoHS compliant device offers non-inverting logic.
Texas Instruments SN74AC573NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC573NE4 to view detailed technical specifications.
No datasheet is available for this part.