8-bit D-type latch with true output, featuring 3-state outputs and CMOS technology. This surface mount logic IC operates from a 2V to 6V supply, offering independent circuits for versatile application. It delivers ±24mA output current and boasts a propagation delay of 15ns. Packaged in a 20-pin SOP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments SN74AC573NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC573NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.