
Octal D-type transparent latch IC featuring 8 independent, non-inverting, 3-state outputs. This CMOS logic component operates with a supply voltage range of 2V to 6V and supports a high level output current of -24mA and a low level output current of 32mA. Designed for surface mounting, it comes in a 20-TSSOP package and offers a propagation delay of 10ns. Suitable for operation across a wide temperature range from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AC573PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC573PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
