
Octal D-Type edge-triggered flip-flops with 3-state outputs, featuring 8 bits and non-inverting polarity. Operates with a positive clock edge trigger, achieving frequencies up to 153MHz. Offers a high level output current of 24mA and a low level output current of 24mA. This surface mount component supports a supply voltage range of 2V to 6V and operates between -40°C and 85°C. Packaged in a 20-SO (SOP) format, it is RoHS compliant and contains lead.
Texas Instruments SN74AC574NSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 153MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 6ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC574NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
