Octal D-Type Edge-Triggered Flip-Flop with 3-State Outputs, featuring 8 bits and positive edge clocking. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 6V, supporting frequencies up to 85MHz. It offers a high-level output current of -24mA and a low-level output current of 24mA. Packaged in a 20-TSSOP surface-mount configuration, it boasts a propagation delay of 15ns and a turn-on delay time of 6ns, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74AC574PW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 153MHz |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.002716oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC574PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.